Image for 5640140129F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640140129F

DigiKey Part Number
5640140129F-ND
Manufacturer
Manufacturer Product Number
5640140129F
Description
LED CBI 3MM 3X1 R/G/B RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
3 High
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3452,02928 €700,10 €
Unit Price without VAT:2,02928 €
Unit Price with VAT:2,41484 €