Image for 5596301801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596301801F

DigiKey Part Number
350-5596301801F-ND
Manufacturer
Manufacturer Product Number
5596301801F
Description
LED PNL IND ORANGE CLEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Clear 15° 1.9V 50mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.9V
Manufacturer
Dialight
Current
50mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
4000mcd
Lamp Color
Orange
Wavelength - Peak
609nm
Lens Transparency
Clear
Viewing Angle
15°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5001,56532 €782,66 €
Unit Price without VAT:1,56532 €
Unit Price with VAT:1,86273 €