Image for 5596201801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596201801F

DigiKey Part Number
350-5596201801F-ND
Manufacturer
Manufacturer Product Number
5596201801F
Description
LED PNL IND GREEN CLEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 30° 3.2V 30mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.2V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
14800mcd
Lamp Color
Green
Wavelength - Peak
525nm
Lens Transparency
Clear
Viewing Angle
30°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5001,56532 €782,66 €
Unit Price without VAT:1,56532 €
Unit Price with VAT:1,86273 €