Parametric Equivalent
Parametric Equivalent

5596001803F | |
|---|---|
DigiKey Part Number | 5596001803F-ND |
Manufacturer | |
Manufacturer Product Number | 5596001803F |
Description | LED PNL IND BLUE CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1500mcd |
Lamp Color Blue | Wavelength - Peak 470nm |
Lens Color Colorless | Viewing Angle 30° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5596001003F | Dialight | 83 | 350-2581-ND | 10,66000 € | Parametric Equivalent |
| 5596001023F | Dialight | 600 | 350-3023-ND | 2,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,82480 € | 1.164,96 € |
| Unit Price without VAT: | 5,82480 € |
|---|---|
| Unit Price with VAT: | 6,93151 € |



