
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1500mcd |
Lamp Color Blue | Wavelength - Peak 470nm |
Lens Color Colorless | Viewing Angle 30° |
Lens Transparency Clear | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,35912 € | 794,89 € |
| Unit Price without VAT: | 6,35912 € |
|---|---|
| Unit Price with VAT: | 7,56735 € |

