Image for 5595904023F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595904023F

DigiKey Part Number
350-5595904023F-ND
Manufacturer
Manufacturer Product Number
5595904023F
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 15° 24V 50mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
24V
Current
50mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
3100mcd
Wavelength - Peak
592nm
Viewing Angle
15°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5001,70010 €850,05 €
Unit Price without VAT:1,70010 €
Unit Price with VAT:2,02312 €