5595901001F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 3,51000 €
Datasheet
LED Panel Indicator Yellow Clear 15° 2V 50mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595901001F

DigiKey Part Number
5595901001F-ND
Manufacturer
Manufacturer Product Number
5595901001F
Description
LED PNL IND YELLOW CLEAR 5MM PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 15° 2V 50mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
50mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
3100mcd
Lamp Color
Yellow
Wavelength - Peak
592nm
Lens Color
Colorless
Viewing Angle
15°
Lens Transparency
Clear
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5595901007FDialight0350-2810-ND3,51000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4251,77099 €752,67 €
Unit Price without VAT:1,77099 €
Unit Price with VAT:2,10748 €