Parametric Equivalent

5595801023F | |
|---|---|
DigiKey Part Number | 5595801023F-ND |
Manufacturer | |
Manufacturer Product Number | 5595801023F |
Description | LED PNL IND ORN CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 20° 2.2V 50mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 20° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,19111 € | 833,78 € |
| Unit Price without VAT: | 1,19111 € |
|---|---|
| Unit Price with VAT: | 1,41742 € |


