



5595701003F | |
|---|---|
DigiKey Part Number | 350-3236-ND |
Manufacturer | |
Manufacturer Product Number | 5595701003F |
Description | LED PNL IND YLW CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 24° 2.1V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 140mcd |
Lamp Color Yellow | Wavelength - Peak 583nm |
Lens Color Colorless | Viewing Angle 24° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,66100 € | 16,61 € |
| 100 | 1,28390 € | 128,39 € |
| 500 | 1,11814 € | 559,07 € |
| 1.000 | 1,06413 € | 1.064,13 € |
| 2.000 | 1,01841 € | 2.036,82 € |
| 5.000 | 0,96856 € | 4.842,80 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

