Image for 5595301809F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595301809F

DigiKey Part Number
5595301809F-ND
Manufacturer
Manufacturer Product Number
5595301809F
Description
LED PNL IND YELLOW DIFFUSED 5MM
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 50° 2.2V 25mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.2V
Manufacturer
Dialight
Current
25mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Yellow
Millicandela Rating
34mcd
Lens Color
Yellow
Wavelength - Peak
585nm
Lens Transparency
Diffused
Viewing Angle
50°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.