LED Panel Indicator Yellow Diffused 50° 2.2V 25mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595301017F

DigiKey Part Number
5595301017F-ND
Manufacturer
Manufacturer Product Number
5595301017F
Description
LED PNL IND YELLOW DIFF 5MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 50° 2.2V 25mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Obsolete
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
34mcd
Lamp Color
Yellow
Wavelength - Peak
585nm
Lens Color
Yellow
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
Wire Leads - 14" (355.60mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.