5595201023F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 30
Unit Price: 2,54000 €
Datasheet
LED Panel Indicator Green Diffused 50° 2.2V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595201023F

DigiKey Part Number
350-3015-ND
Manufacturer
Manufacturer Product Number
5595201023F
Description
LED PNL IND GREEN DIFF 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 50° 2.2V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
34mcd
Lamp Color
Green
Wavelength - Peak
563nm
Lens Color
Green
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5595201003FDialight30350-3014-ND2,54000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,35420 €812,52 €
Unit Price without VAT:1,35420 €
Unit Price with VAT:1,61150 €