Direct

5593601003 | |
|---|---|
DigiKey Part Number | 5593601003-ND |
Manufacturer | |
Manufacturer Product Number | 5593601003 |
Description | LED PNL IND GRN/YLW 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 65° 1.6V Green, 1.6V Yellow 30mA Green, 30mA Yellow Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA Green, 30mA Yellow |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd Green, 20mcd Yellow |
Lamp Color Green, Yellow | Wavelength - Peak 565nm Green, 583nm Yellow |
Ratings Vf (Typ), If (Max) | Viewing Angle 65° |
Voltage 1.6V Green, 1.6V Yellow | Termination Style Wire Leads - 6" (152.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5593601003F | Dialight | 0 | 5593601003F-ND | 2,58713 € | Direct |


