
5593501817F | |
|---|---|
DigiKey Part Number | 5593501817F-ND |
Manufacturer | |
Manufacturer Product Number | 5593501817F |
Description | LED PNL IND GRN/RED 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.25" (6.35mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 8mcd Green, 5mcd Red |
Type LED | Wavelength - Peak 565nm Green, 635nm Red |
Lamp Color Green, Red | Viewing Angle 65° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 14" (355.60mm) |
Voltage 2.3V Green, 2.1V Red | Base Product Number |
Current 30mA Green, 30mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,35237 € | 1.005,71 € |
| Unit Price without VAT: | 3,35237 € |
|---|---|
| Unit Price with VAT: | 3,98932 € |

