5593501815F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 3.392
Unit Price: 4,41000 €
Datasheet
LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5593501815F

DigiKey Part Number
350-3528-ND
Manufacturer
Manufacturer Product Number
5593501815F
Description
LED PNL IND GRN/RED 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2.3V Green, 2.1V Red
Current
30mA Green, 30mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
8mcd Green, 5mcd Red
Wavelength - Peak
565nm Green, 635nm Red
Viewing Angle
65°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3002,53997 €761,99 €
Unit Price without VAT:2,53997 €
Unit Price with VAT:3,02256 €