Similar

5593501812F | |
|---|---|
DigiKey Part Number | 5593501812F-ND |
Manufacturer | |
Manufacturer Product Number | 5593501812F |
Description | LED PNL IND GRN/RED 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red |
Datasheet | Datasheet |
Category | Current 30mA Green, 30mA Red |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8mcd Green, 5mcd Red |
Lamp Color Green, Red | Wavelength - Peak 565nm Green, 635nm Red |
Ratings Vf (Typ), If (Max) | Viewing Angle 65° |
Voltage 2.3V Green, 2.1V Red | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5593501007F | Dialight | 3.030 | 350-2131-ND | 4,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,48327 € | 744,98 € |
| Unit Price without VAT: | 2,48327 € |
|---|---|
| Unit Price with VAT: | 2,95509 € |


