5593501810F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 3.240
Unit Price: 4,36000 €
Datasheet
Image for 5593501810F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5593501810F

DigiKey Part Number
5593501810F-ND
Manufacturer
Manufacturer Product Number
5593501810F
Description
LED PNL IND GRN/RED 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 30mA Red
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8mcd Green, 5mcd Red
Lamp Color
Green, Red
Wavelength - Peak
565nm Green, 635nm Red
Ratings
Vf (Typ), If (Max)
Viewing Angle
65°
Voltage
2.3V Green, 2.1V Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5593501007FDialight3.240350-2131-ND4,36000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,18538 €874,15 €
Unit Price without VAT:2,18538 €
Unit Price with VAT:2,60060 €