Similar

5593501807F | |
|---|---|
DigiKey Part Number | 5593501807F-ND |
Manufacturer | |
Manufacturer Product Number | 5593501807F |
Description | LED PNL IND GRN/RED 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.25" (6.35mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 8mcd Green, 5mcd Red |
Type LED | Wavelength - Peak 565nm Green, 635nm Red |
Lamp Color Green, Red | Viewing Angle 65° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 14" (355.60mm) |
Voltage 2.3V Green, 2.1V Red | Base Product Number |
Current 30mA Green, 30mA Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5593501007F | Dialight | 3.243 | 350-2131-ND | 4,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,99675 € | 799,35 € |
| Unit Price without VAT: | 3,99675 € |
|---|---|
| Unit Price with VAT: | 4,75613 € |


