Similar

5593501804F | |
|---|---|
DigiKey Part Number | 5593501804F-ND |
Manufacturer | |
Manufacturer Product Number | 5593501804F |
Description | LED PNL IND GRN/RED 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.3V Green, 2.1V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd Green, 5mcd Red | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Viewing Angle | 65° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,94610 € | 989,22 € |
| Unit Price without VAT: | 4,94610 € |
|---|---|
| Unit Price with VAT: | 5,88586 € |


