LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5593501027F

DigiKey Part Number
5593501027F-ND
Manufacturer
Manufacturer Product Number
5593501027F
Description
LED PNL IND GRN/RED 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.25" (6.35mm)
Series
Lens Size
5mm, T-1 3/4
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
8mcd Green, 5mcd Red
Type
LED
Wavelength - Peak
565nm Green, 635nm Red
Lamp Color
Green, Red
Viewing Angle
65°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 14" (355.60mm)
Voltage
2.3V Green, 2.1V Red
Base Product Number
Current
30mA Green, 30mA Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,26020 €904,08 €
Unit Price without VAT:2,26020 €
Unit Price with VAT:2,68964 €