



5593201007F | |
|---|---|
DigiKey Part Number | 350-2804-ND |
Manufacturer | |
Manufacturer Product Number | 5593201007F |
Description | LED PNL IND GRN/YLW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Diffused 50° 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Category | Current 30mA Green, 20mA Yellow |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 19mcd Green, 12.6mcd Yellow |
Lamp Color Green, Yellow | Wavelength - Peak 565nm Green, 585nm Yellow |
Lens Color White | Viewing Angle 50° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V Green, 2.1V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,98500 € | 19,85 € |
| 100 | 1,54710 € | 154,71 € |
| 500 | 1,35462 € | 677,31 € |
| 1.000 | 1,29193 € | 1.291,93 € |
| 2.000 | 1,23888 € | 2.477,76 € |
| 5.000 | 1,18107 € | 5.905,35 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

