Image for 5593001815F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5593001815F

DigiKey Part Number
5593001815F-ND
Manufacturer
Manufacturer Product Number
5593001815F
Description
LED PNL IND GRN/RED 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 40mA Red
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Obsolete
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
40mcd Green, 90mcd Red
Lamp Color
Green, Red
Wavelength - Peak
565nm Green, 660nm Red
Ratings
Vf (Typ), If (Max)
Viewing Angle
60°
Voltage
2.1V Green, 1.8V Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.