
5593001809F | |
|---|---|
DigiKey Part Number | 5593001809F-ND |
Manufacturer | |
Manufacturer Product Number | 5593001809F |
Description | LED PNL IND GRN/RED 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red |
Datasheet | Datasheet |
Category | Current 30mA Green, 40mA Red |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 40mcd Green, 90mcd Red |
Lamp Color Green, Red | Wavelength - Peak 565nm Green, 660nm Red |
Ratings Vf (Typ), If (Max) | Viewing Angle 60° |
Voltage 2.1V Green, 1.8V Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61240 € | 806,20 € |
| Unit Price without VAT: | 1,61240 € |
|---|---|
| Unit Price with VAT: | 1,91876 € |

