



5593001023F | |
|---|---|
DigiKey Part Number | 350-3010-ND |
Manufacturer | |
Manufacturer Product Number | 5593001023F |
Description | LED PNL IND GRN/RED 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.25" (6.35mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 40mcd Green, 90mcd Red |
Type LED | Wavelength - Peak 565nm Green, 660nm Red |
Lamp Color Green, Red | Viewing Angle 60° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 2.1V Green, 1.8V Red | Base Product Number |
Current 30mA Green, 40mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,92200 € | 19,22 € |
| 100 | 1,49610 € | 149,61 € |
| 500 | 1,30860 € | 654,30 € |
| 1.000 | 1,24755 € | 1.247,55 € |
| 2.000 | 1,19588 € | 2.391,76 € |
| 5.000 | 1,13957 € | 5.697,85 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

