



5593001001F | |
|---|---|
DigiKey Part Number | 350-2801-ND |
Manufacturer | |
Manufacturer Product Number | 5593001001F |
Description | LED PNL IND GRN/RED 5MM PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 1.8V Red | |
Current | 30mA Green, 40mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd Green, 90mcd Red | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 25 | 1,42640 € | 35,66 € |
| 100 | 1,23020 € | 123,02 € |
| 500 | 1,06962 € | 534,81 € |
| 1.000 | 1,01727 € | 1.017,27 € |
| 2.000 | 0,97294 € | 1.945,88 € |
| 5.000 | 0,92463 € | 4.623,15 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

