Parametric Equivalent

5592501027F | |
|---|---|
DigiKey Part Number | 5592501027F-ND |
Manufacturer | |
Manufacturer Product Number | 5592501027F |
Description | LED PNL IND ORANGE DIFF 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 60° 1.9V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 600nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,29743 € | 778,46 € |
| Unit Price without VAT: | 1,29743 € |
|---|---|
| Unit Price with VAT: | 1,54394 € |


