Image for 5592201814 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592201814

DigiKey Part Number
5592201814-ND
Manufacturer
Manufacturer Product Number
5592201814
Description
LED PNL IND GREEN DIFFUSED 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 65° 2.1V 25mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.1V
Manufacturer
Dialight
Current
25mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
10mcd
Lens Color
Green
Wavelength - Peak
563nm
Lens Transparency
Diffused
Viewing Angle
65°
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.