
5592201023F | |
|---|---|
DigiKey Part Number | 350-3008-ND |
Manufacturer | |
Manufacturer Product Number | 5592201023F |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 65° 2.1V 25mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 10mcd |
Lamp Color Green | Wavelength - Peak 563nm |
Lens Color Green | Viewing Angle 65° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,09293 € | 765,05 € |
| Unit Price without VAT: | 1,09293 € |
|---|---|
| Unit Price with VAT: | 1,30059 € |

