



5592101027F | |
|---|---|
DigiKey Part Number | 350-3007-ND |
Manufacturer | |
Manufacturer Product Number | 5592101027F |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 50° 2.2V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 6.3mcd |
Lamp Color Red | Wavelength - Peak 650nm |
Lens Color Red | Viewing Angle 50° |
Lens Transparency Diffused | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,57000 € | 25,70 € |
| 100 | 2,02690 € | 202,69 € |
| 500 | 1,78884 € | 894,42 € |
| 1.000 | 1,71138 € | 1.711,38 € |
| 2.000 | 1,64584 € | 3.291,68 € |
| 5.000 | 1,57448 € | 7.872,40 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

