Parametric Equivalent
Parametric Equivalent

5592101023F | |
|---|---|
DigiKey Part Number | 350-3006-ND |
Manufacturer | |
Manufacturer Product Number | 5592101023F |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 50° 2.2V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 6.3mcd |
Lamp Color Red | Wavelength - Peak 650nm |
Lens Color Red | Viewing Angle 50° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5592101003F | Dialight | 305 | 350-2796-ND | 2,04000 € | Parametric Equivalent |
| 5592101833F | Dialight | 0 | 5592101833F-ND | 1,58246 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50030 € | 750,15 € |
| Unit Price without VAT: | 1,50030 € |
|---|---|
| Unit Price with VAT: | 1,78536 € |



