5591301804 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,05509 €
Datasheet
Image for 5591301804 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5591301804

DigiKey Part Number
5591301804-ND
Manufacturer
Manufacturer Product Number
5591301804
Description
LED PNL IND GREEN DIFFUSED 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 50° 1.8V 7mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V
Manufacturer
Dialight
Current
7mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
1.8mcd
Lens Color
Green
Wavelength - Peak
565nm
Lens Transparency
Diffused
Viewing Angle
50°
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5591301804FDialight05591301804F-ND1,05509 €Direct
Obsolete
This product is no longer manufactured. View Substitutes