



5591201003F | |
|---|---|
DigiKey Part Number | 350-3000-ND |
Manufacturer | |
Manufacturer Product Number | 5591201003F |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 50° 1.9V 7mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 7mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1.8mcd |
Lamp Color Yellow | Wavelength - Peak 583nm |
Lens Color Yellow | Viewing Angle 50° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,71000 € | 17,10 € |
| 100 | 1,32400 € | 132,40 € |
| 500 | 1,15408 € | 577,04 € |
| 1.000 | 1,09874 € | 1.098,74 € |
| 2.000 | 1,05189 € | 2.103,78 € |
| 5.000 | 1,00083 € | 5.004,15 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

