
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.7V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.3mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 50° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61800 € | 809,00 € |
| Unit Price without VAT: | 1,61800 € |
|---|---|
| Unit Price with VAT: | 1,92542 € |

