Image for 5590302801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5590302801F

DigiKey Part Number
5590302801F-ND
Manufacturer
Manufacturer Product Number
5590302801F
Description
LED PNL IND YELLOW 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 60° 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.25" (6.35mm)
Series
Lens Size
5mm, T-1 3/4
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
8mcd
Type
LED
Wavelength - Peak
583nm
Lamp Color
Yellow
Viewing Angle
60°
Ratings
DC
Base Product Number
Voltage
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3002,97497 €892,49 €
Unit Price without VAT:2,97497 €
Unit Price with VAT:3,54021 €