5590202809 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,19711 €
Datasheet
Image for 5590202809 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5590202809

DigiKey Part Number
5590202809-ND
Manufacturer
Manufacturer Product Number
5590202809
Description
LED PNL IND GREEN 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
5V
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Obsolete
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8mcd
Lamp Color
Green
Wavelength - Peak
565nm
Ratings
DC
Viewing Angle
60°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5590202809FDialight05590202809F-ND1,19711 €Direct
Obsolete
This product is no longer manufactured. View Substitutes