5590202804 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 2,18578 €
Datasheet
Image for 5590202804 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5590202804

DigiKey Part Number
5590202804-ND
Manufacturer
Manufacturer Product Number
5590202804
Description
LED PNL IND GREEN 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
8mcd
Wavelength - Peak
565nm
Viewing Angle
60°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes