5590103003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.740
Unit Price: 2,51000 €
Datasheet
Image for 5590103003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5590103003

DigiKey Part Number
5590103003-ND
Manufacturer
Manufacturer Product Number
5590103003
Description
LED PNL IND RED 5MM WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red 60° 12V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.25" (6.35mm)
Series
Lens Size
5mm, T-1 3/4
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Millicandela Rating
8mcd
Type
LED
Wavelength - Peak
635nm
Lamp Color
Red
Viewing Angle
60°
Ratings
DC
Termination Style
Wire Leads - 6" (152.40mm)
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5590103003FDialight1.740350-2784-ND2,51000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes