5590102007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 2,54000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 277
Unit Price: 7,99000 €
Datasheet
Image for 5590102007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5590102007

DigiKey Part Number
5590102007-ND
Manufacturer
Manufacturer Product Number
5590102007
Description
LED PNL IND RED 5MM WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red 60° 5V 10mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Obsolete
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8mcd
Lamp Color
Red
Wavelength - Peak
635nm
Ratings
DC
Viewing Angle
60°
Voltage
5V
Termination Style
Wire Leads - 14" (355.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5590102007FDialight0350-2125-ND2,54000 €Direct
2191U1-12VVisual Communications Company - VCC277L50311-ND7,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes