LED Panel Indicator Yellow 104° 2.1V 20mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

559-8300-007F

DigiKey Part Number
350-559-8300-007F-ND
Manufacturer
Manufacturer Product Number
559-8300-007F
Description
LED PNL IND YELLOW 3.99X2 LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 104° 2.1V 20mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
EDA/CAD Models
559-8300-007F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
2.1V
Current
20mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.22" x 0.14" (5.49mm x 3.53mm)
Lens Size
3.99mm x 2.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
140mcd
Wavelength - Peak
585nm
Viewing Angle
104°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.650 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,17800 €21,78 €
1001,70420 €170,42 €
5001,49618 €748,09 €
1.0001,42848 €1.428,48 €
2.0001,37120 €2.742,40 €
5.0001,30878 €6.543,90 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €

Other Suppliers on DigiKey

1.650In Stock
Ships from WEC