
559-8200-007F | |
|---|---|
DigiKey Part Number | 350-559-8200-007F-ND |
Manufacturer | |
Manufacturer Product Number | 559-8200-007F |
Description | LED PNL IND GREEN 3.99X2 LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 104° 2.1V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 559-8200-007F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.49mm x 3.53mm) | |
Lens Size | 3.99mm x 2.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 104° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - |

