5586403007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 411
Unit Price: 4,08000 €
Datasheet
LED Panel Indicator White Clear 3.6V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5586403007

DigiKey Part Number
350-1527-ND
Manufacturer
Manufacturer Product Number
5586403007
Description
LED PNL IND WHITE CLEAR 3MM
Customer Reference
Detailed Description
LED Panel Indicator White Clear 3.6V 30mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
Dialight
Voltage
3.6V
Series
Current
30mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
0.16" (4.06mm)
Type
LED
Lens Size
3mm, T-1
Lamp Color
White
Lens Style
Round with Domed Top
Lens Color
Colorless
Millicandela Rating
850mcd
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5586403007FDialight411350-1593-ND4,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes