Image for 5586003801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5586003801F

DigiKey Part Number
350-5586003801F-ND
Manufacturer
Manufacturer Product Number
5586003801F
Description
LED PNL IND BLUE CLEAR 3MM PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 45° 3.3V 30mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Bag
Lens Size
3.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
520mcd
Lamp Color
Blue
Wavelength - Peak
468nm
Lens Transparency
Clear
Viewing Angle
45°
Ratings
Vf (Typ), If (Max)
Termination Style
PC Pin
Voltage
3.3V
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
7001,12773 €789,41 €
Unit Price without VAT:1,12773 €
Unit Price with VAT:1,34200 €