Parametric Equivalent

5586003003F | |
|---|---|
DigiKey Part Number | 5586003003F-ND |
Manufacturer | |
Manufacturer Product Number | 5586003003F |
Description | LED PNL IND BLUE CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 45° 3.3V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 520mcd |
Lamp Color Blue | Wavelength - Peak 468nm |
Lens Color Colorless | Viewing Angle 45° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5586003023F | Dialight | 9 | 350-4088-ND | 2,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,10413 € | 841,65 € |
| Unit Price without VAT: | 2,10413 € |
|---|---|
| Unit Price with VAT: | 2,50391 € |


