LED Panel Indicator Green, Yellow 80° 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Yellow 80° 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Wire Leads - 14" (355.60mm)
5583201027F
5583201027F

5583201027F

DigiKey Part Number
350-2986-ND
Manufacturer
Manufacturer Product Number
5583201027F
Description
LED PNL IND GRN/YLW 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow 80° 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.16" (4.06mm)
Series
Lens Size
3mm, T-1
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
12.3mcd Green, 5.8mcd Yellow
Type
LED
Wavelength - Peak
565nm Green, 585nm Yellow
Lamp Color
Green, Yellow
Viewing Angle
80°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 14" (355.60mm)
Voltage
2.1V Green, 2.1V Yellow
Base Product Number
Current
30mA Green, 20mA Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,67100 €16,71 €
1001,29130 €129,13 €
5001,12450 €562,25 €
1.0001,07016 €1.070,16 €
2.0001,02414 €2.048,28 €
5.0000,97399 €4.869,95 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €