
5583201003F | |
|---|---|
DigiKey Part Number | 350-2573-ND |
Manufacturer | |
Manufacturer Product Number | 5583201003F |
Description | LED PNL IND GRN/YLW 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 80° 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.16" (4.06mm) |
Series | Lens Size 3mm, T-1 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 12.3mcd Green, 5.8mcd Yellow |
Type LED | Wavelength - Peak 565nm Green, 585nm Yellow |
Lamp Color Green, Yellow | Viewing Angle 80° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 2.1V Green, 2.1V Yellow | Base Product Number |
Current 30mA Green, 20mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,49200 € | 24,92 € |
| 100 | 1,96290 € | 196,29 € |
| 500 | 1,73118 € | 865,59 € |
| 1.000 | 1,65578 € | 1.655,78 € |
| 2.000 | 1,59198 € | 3.183,96 € |
| 5.000 | 1,52249 € | 7.612,45 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

