
5583101001F | |
|---|---|
DigiKey Part Number | 5583101001F-ND |
Manufacturer | |
Manufacturer Product Number | 5583101001F |
Description | LED PNL IND GRN/RED 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 200° 2.1V Green, 1.8V Red 30mA Green, 40mA Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 1.8V Red | |
Current | 30mA Green, 40mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3.7mcd Green, 12.6mcd Red | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Viewing Angle | 200° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,18206 € | 768,34 € |
| Unit Price without VAT: | 1,18206 € |
|---|---|
| Unit Price with VAT: | 1,40665 € |

