Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V Green, 1.9V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8.7mcd Green, 5.6mcd Red | |
Wavelength - Peak | 565nm Green, 630nm Red | |
Viewing Angle | 200° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |


