Parametric Equivalent

5581701027F | |
|---|---|
DigiKey Part Number | 5581701027F-ND |
Manufacturer | |
Manufacturer Product Number | 5581701027F |
Description | LED PNL IND RED CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 45° 1.8V 40mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 170mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54956 € | 774,78 € |
| Unit Price without VAT: | 1,54956 € |
|---|---|
| Unit Price with VAT: | 1,84398 € |


