Parametric Equivalent




5581701003F | |
|---|---|
DigiKey Part Number | 350-2571-ND |
Manufacturer | |
Manufacturer Product Number | 5581701003F |
Description | LED PNL IND RED CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 45° 1.8V 40mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 40mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Red | Wavelength - Peak 660nm |
Lens Color Red | Viewing Angle 45° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5581701023F | Dialight | 0 | 5581701023F-ND | 1,48184 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,13900 € | 21,39 € |
| 100 | 1,67320 € | 167,32 € |
| 500 | 1,46878 € | 734,39 € |
| 1.000 | 1,40222 € | 1.402,22 € |
| 2.000 | 1,34590 € | 2.691,80 € |
| 5.000 | 1,28455 € | 6.422,75 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


