5581601023F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,45148 €
Datasheet
LED Panel Indicator Yellow Clear 45° 2.1V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581601023F

DigiKey Part Number
5581601023F-ND
Manufacturer
Manufacturer Product Number
5581601023F
Description
LED PNL IND YLW CLEAR 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 45° 2.1V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
70mcd
Lamp Color
Yellow
Wavelength - Peak
585nm
Lens Color
Yellow
Viewing Angle
45°
Lens Transparency
Clear
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5581601003FDialight05581601003F-ND1,45148 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,48750 €743,75 €
Unit Price without VAT:1,48750 €
Unit Price with VAT:1,77013 €